RS PRO Anti-Static Bag 255mm width
- RS Stock No.:
- 8153492
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
RS stock number | 8153492 |
Product description | RS PRO Anti-Static Bag 255mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS Shielding Bubble Bags
Note
Made in the United Kingdom
These anti static bags from RS provide excellent ESD protection, are partially transparent to allow easy identification of the contents and are suitable for re-use due to their heavy-duty construction.
These ESD shielding bubble bags are produced from a metalised film which is laminated to pink, antistatic bubble film. This effectively combines the Faraday Cage effect with an air gap for high-level ESD protection during packaging and transit.
Specifications
Attribute | Value |
Packaging Type | Shielding Bubble Bags |
Brand | RS PRO |
Anti-Static | Yes |
Width | 255 mm |
Bubble Bag | Yes |
Colour | Pink |
Static Shielding | Yes |
Length | 125 mm |
Dissipative | Yes |
Complies with EN 61340-5-1 | Yes |
Conductive | Yes |
Quantity Per Package | 5 |
Closure Type | Flap |
Height | 125 mm |
Moisture Barrier | No |
Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |
Tensile Strength | > 15 lbs/in^2 |