Knipex 280 mm Straight Nibbling shears
- RS Stock No.:
- 4626779
- Mfr. Prt No.:
- 90 55 280
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4626779 |
| Product description | Knipex 280 mm Straight Nibbling shears |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 90 55 280 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Nibbler
With nickel-plated head and bi-material handles
The blade is moved precisely along a kerf thanks to the spring-loaded action of the levers
The cutter nibbles forwards by making 2.5 mm-wide cuts
Cuts materials without deforming them; leaves perfectly clean and burr-free
cut edges
A safety guard prevents waste from flying about
The grip stop keeps the cutting jaws closed when storing the tool
Length: 280 mm; weight: 480 g
Nibbler made from high-strength special steel, with especially tempered working parts, for cutting iron, copper and aluminium sheet metal up to 1.2 mm and plastic/cardboard up to a strength of 2 mm.
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 280 mm |
| Type of Cut | Straight |