SKF Alignment Laser – Laser Class 2, 52 x 64 x 50mm

RS Stock No.:
1248488
Mfr. Prt No.:
TKSA 51
Brand:
SKF

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248488
Product description SKF Alignment Laser - Laser Class 2, 52 x 64 x 50mm
Manufacturer / Brand SKF
Manufacturer part number TKSA 51
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
RS stock number 1248488
Product description SKF Alignment Laser - Laser Class 2, 52 x 64 x 50mm
Manufacturer / Brand SKF
Manufacturer part number TKSA 51

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Laser Shaft Alignment Tools

Incorrect shaft alignment can contribute to premature bearing failures, shaft fatigue, seal problems vibration and overheating. SKF’s range of laser alignment tools provides maintenance engineers with a highly accurate and easy to use solution to these problems that is more accurate and faster than traditional dial test indicator methods, removing the need for consuming calculations by the engineer.

SKF Shaft Alignment Tool TKSA 51

The TKSA 51 shaft alignment tool from SKF provides high measurement flexibility and performance suitability. The TKSA 51 app has been designed to work on a tablet or smartphone and requires no special training. The mobile app includes tutorial videos clearly showing how the TKSA 51 can be operated and how it can provide accurate measurements.

Why is shaft alignment important?

Features and Benefits

Regular shaft alignment checks are recommended for horizontal rotating machinery to ensure they are working to their optimum level while reducing maintenance costs. The TKSA 41 offers excellent performance and is one of the best value shaft alignment tool solutions.

• Three-position measurement system enables alignment applications within a limited space
• Automatic alignment reports
• Compact, lightweight and easy to carry
• 3D live view
• Disturbance compensation
• App available at Apple AppStore or Google Play Store
• Operating system requirements iOS 8 or Android 4.4.2 and above

Product Application Information

The TKSA 51 can be used on the broadest range of applications such as motors, drives, fans, pumps, gearboxes and more. It has a compact, lightweight design with high measurement flexibility enabling it to be used on virtually any machine.


Specifications

Attribute Value
Brand SKF
Laser Wave Length 635 nm
Laser Class Class 2
Measurement Range 0.07 → 5 m
Output Power 1 mW
Power Source Battery Operated
Weight 2.9 kg
Dimensions 52 x 64 x 50 mm
Checking stock...
IDR
97,329,004.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
197,329,004.35
*price per unit indicative
"SKF Alignment Laser - Laser Class 2, 52 x 64 x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda