Facom 1/4 in Hex Adjustable Torque Screwdriver, 2 → 10Nm
- RS Stock No.:
- 7691672
- Mfr. Prt No.:
- A.404
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7691672 |
| Product description | Facom 1/4 in Hex Adjustable Torque Screwdriver, 2 → 10Nm |
| Manufacturer / Brand | Facom |
| Manufacturer part number | A.404 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Torque Screwdriver with vernier adjustment
Facom’s A.400 range of torque screwdrivers with vernier scale adjustment. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.
Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.
This range includes the following types of adjustable driver:
769-1672 – A.404, 1/4 inch Hex, 2 to 10Nm Adjustable Torque Screwdriver
769-1688 – A.402, 1/4 inch Hex, 0.5 to 2.5Nm Adjustable Torque Screwdriver
SUPPLIED_WITH : Calibration certificate, adjusting key and individ
Features and Benefits:
Safe - Automatically releases upon reaching the specified torque, impossible to exceed the set value
Protected adjustment system - no risk of accidentally altering settings
Flattened profile prevents the tool from rolling on the worktop
Vernier scale on the tool is clear and easy to view
Ergonomic design – light with a firm grip
Bit holding device – hexagon 1/4 inch
One way drivers – clockwise operation
Applications:
A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing
FAQ:
In what range of torque does this screwdriver work?
769-1688 torque range is 0.5 to 2.5Nm
769-1672 torque range is 2 to 10Nm
What’s the compatible bit size?
Bit holding device – hexagon 1/4 inch
Specifications
| Attribute | Value |
| Brand | Facom |
| Torque Range | 2 → 10 Nm |
| Drive Size | 1/4 in |
| Overall Length | 147 mm |
| Type | Adjustable |
| Accuracy | ±6 % |
| Drive Shape | Hex |