Facom 1/4 in Hex Adjustable Torque Screwdriver, 0.5 → 2.5Nm

RS Stock No.:
7691688
Mfr. Prt No.:
A.402
Brand:
Facom
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
RS stock number 7691688
Product description Facom 1/4 in Hex Adjustable Torque Screwdriver, 0.5 → 2.5Nm
Manufacturer / Brand Facom
Manufacturer part number A.402

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Torque Screwdriver with vernier adjustment

Facom’s A.400 range of torque screwdrivers with vernier scale adjustment. This durable and low torque tool has great accuracy and conforms to international standards ISO 6789. It features an automatic release at preset torque and automatic resetting.

Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque. This driver can be used in various areas such as telecommunications, industrial manufacturing and maintenance, automotive and electronics.

This range includes the following types of adjustable driver:
769-1672 – A.404, 1/4 inch Hex, 2 to 10Nm Adjustable Torque Screwdriver
769-1688 – A.402, 1/4 inch Hex, 0.5 to 2.5Nm Adjustable Torque Screwdriver

SUPPLIED_WITH : Calibration certificate, adjusting key and individ

Features and Benefits:

Safe - Automatically releases upon reaching the specified torque, impossible to exceed the set value
Protected adjustment system - no risk of accidentally altering settings
Flattened profile prevents the tool from rolling on the worktop
Vernier scale on the tool is clear and easy to view
Ergonomic design – light with a firm grip
Bit holding device – hexagon 1/4 inch
One way drivers – clockwise operation

Applications:

A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing

FAQ:
In what range of torque does this screwdriver work?
769-1688 torque range is 0.5 to 2.5Nm
769-1672 torque range is 2 to 10Nm

What’s the compatible bit size?
Bit holding device – hexagon 1/4 inch


Specifications

Attribute Value
Brand Facom
Torque Range 0.5 → 2.5 Nm
Drive Size 1/4 in
Overall Length 147 mm
Type Adjustable
Accuracy ±6 %
Drive Shape Hex
Checking stock...
IDR
4,839,205.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,839,205.04
*price per unit indicative
"Facom 1/4 in Hex Adjustable Torque Screwdriver, 0.5 → 2.5Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products