GearWrench 80550P 56 Piece , 3/8 in Socket Set

RS Stock No.:
8500056
Mfr. Prt No.:
80550P
Brand:
GearWrench
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
RS stock number 8500056
Product description GearWrench 80550P 56 Piece , 3/8 in Socket Set
Manufacturer / Brand GearWrench
Manufacturer part number 80550P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Gear Wrench 120XP 3/8in Socket Set

The 120XP range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The long handle, low profile tear drop head and recessed switch enable access to the tightest of spots.
This socket set features all the most useful socket sizes with extensions and universal joints packed in with the industry leading 120XP ratchet wrench making the ideal one stop solution for your workshop.

120 Position, 3° ratcheting arc ratchet with teardrop head
Double stacked pawls deliver extra torque performance
2 drive extensions
Universal joint
Includes storage case
Full Polish Chrome Sockets With Large Hard Stamp Size Markings
Knurled Full Polish Extensions
Meets or Exceeds ASME B107.1, B107.5M, B107.10


Specifications

Attribute Value
Brand GearWrench
Drive Size 3/8 in
Set Type Non-Impact Socket Set
Drive Type Square
Number of Pieces 56
Set Contents Extension, Ratchet, Sockets, Universal Joint
Finish Chrome
Checking stock...
IDR
5,034,300.44
IDR
4,346,746.49
Out of stock
Price EachYou save IDR 687,553.95 (13.7%)
Unit(s)Per Unit(IDR)
14,346,746.49
*price per unit indicative
"GearWrench 80550P 56 Piece , 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda