TE Connectivity, PRO-CRIMPER III Ratcheting Hand Crimping Tool for Mini-Universal MATE-N-LOK Contacts
- RS Stock No.:
- 3661838
- Mfr. Prt No.:
- 90759-1
- Brand:
- TE Connectivity

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3661838 |
| Product description | TE Connectivity, PRO-CRIMPER III Ratcheting Hand Crimping Tool for Mini-Universal MATE-N-LOK Contacts |
| Manufacturer / Brand | TE Connectivity |
| Manufacturer part number | 90759-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Commercial Grade Pro-Crimper III Hand Crimping Tool for Mini Universal MATE-N-LOK Connectors
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage
PRO-CRIMPER III Hand Crimping Tool - Overview
From TE Connectivity a range of PRO-CRIMPER III commercial grade hand operated crimping tools consisting of a crimping tool frame and removable die assembly. Commercial grade hand crimping tools incorporate features for long lasting performance including a construction of durable high-carbon steel and extra strength pivot pins. The head of the crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
The tool frame has two handles and jaws (stationary and moving), an adjustable ratchet and a locator assembly for accurate contact positioning and support during crimping. The die assembly consists of two anvil dies and two crimper dies which form two crimping chambers. The die assembly is secured to the tool frame by a retaining screw and pins
SDE (Standard Die Envelope)
Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, manual, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The dies are easily swapped from one type of tool to another by removing two screws
Adjustable Ratchet
These PRO-CRIMPER III crimp tools feature an adjustable ratchet which the operator is responsible for setting. The adjustment is made using an adjustment wheel which controls the amount of handle pressure that is exerted on the jaws during crimping. The ratchet stays locked until the handles of the tool are fully closed and the dies are bottomed. This feature prevents partial crimps by ensuring that a full crimping cycle is achieved and enables the operator to repeatedly produce consistent, high-quality crimps.
Key Features and Benefits
• High carbon-steel construction for durability
• Extra strength pivot pins
• Ratchet control ensures that a full crimp cycle is achieved
• Standard Die Envelope (SDE) for flexibility and cost savings
• Removable, interchangeable dies
• Contact locator, support and wire stops
• Angled head and ergonomic handles for user comfort
Product Application Information
The versatility of the SDE technology allows PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.
Questions and Answers
Are Dies Included?
Yes a die assembly is supplied with both of the tools the along with a locator assembly
What Terminals can this Crimping Tool be used with?
These hand crimping tools are exclusively for use with TE Connectivity Mini Universal MATE-N-LOK connectors with a wire size range from 26 to 22 AWG (stock number 366-1822), 22 to 18 AWG (stock number 366-1838) and 20 to 16 AWG (stock number 366-1844)
What Kind of Crimp Does these Tools Produce?
These tools produce an open barrel F style crimp
What other Tools can the Die Set be Used in?
The die assembly for crimping tools 366-1838 and 366-1844 can also be used in the following:
TE Connectivity PRO-CRIMPER III hand tool frame - stock number 849-114
TE Connectivity SDE-SA hand crimping tool (stock number 448-7883)
TE Connectivity Bench terminator - Part number 1490076-2
TE Connectivity 626 Adapter - Part number 679304-1
Specifications
| Attribute | Value |
| Brand | TE Connectivity |
| For Use With | Rectangular Contacts 18-22 AWG |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Crimp Connector Type | Mini-Universal MATE-N-LOK Contacts |
| Series | PRO-CRIMPER III |
| Wire Size mm² | 0.3 → 0.8 mm² |
| Wire Size AWG | 22 → 18 AWG |
| Ratcheting | Yes |