Serpac SE Waterproof Plastic Equipment case With Wheels, 384 x 709 x 566mm

RS Stock No.:
1117825
Mfr. Prt No.:
SE1220F,BK
Brand:
Serpac

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1117825
Product description Serpac SE Waterproof Plastic Equipment case With Wheels, 384 x 709 x 566mm
Manufacturer / Brand Serpac
Manufacturer part number SE1220F,BK
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
RS stock number 1117825
Product description Serpac SE Waterproof Plastic Equipment case With Wheels, 384 x 709 x 566mm
Manufacturer / Brand Serpac
Manufacturer part number SE1220F,BK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Serpac SE Series

The SE Series of Serpac instrument cases. As they are available in various sizes, these enclosures are sure to be perfect for your application. All models are highly reliable and excellent quality.

Features & Benefits

• Automatic pressure purge system
• Moulded-in padlock holes
• IP Rating: IP67


Specifications

Attribute Value
Brand Serpac
Internal Width 653 mm
Foam Yes
External Dimensions 384 x 709 x 566 mm
Lockable Yes
External Width 709 mm
Series SE
Internal Height 333 mm
Colour Black
Wheels Yes
External Depth 566 mm
Internal Dimensions 333 x 653 x 495 mm
Watertight or Waterproof Yes
Material PP
Weight 12.3 kg
Internal Depth 495 mm
External Height 384 mm
Material Type Plastic
Checking stock...
IDR
3,702,931.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,702,931.67
*price per unit indicative
"Serpac SE Waterproof Plastic Equipment case With Wheels, 384 x 709 x 566mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda