Sentinel Male Cat5e RJ45 Connector

RS Stock No.:
4086777
Mfr. Prt No.:
111-0808LB16-34
Brand:
Sentinel

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4086777
Product description Sentinel Male Cat5e RJ45 Connector
Manufacturer / Brand Sentinel
Manufacturer part number 111-0808LB16-34
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
RS stock number 4086777
Product description Sentinel Male Cat5e RJ45 Connector
Manufacturer / Brand Sentinel
Manufacturer part number 111-0808LB16-34

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Sentinel
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat5e
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type Plug
Shield Type Unshielded
Orientation Straight
Length 11.68 mm
Depth 22.48 mm
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Checking stock...
IDR
212,507.14
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1212,507.1421,250.71
*price per unit indicative
"Sentinel Male Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda