Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range
- RS Stock No.:
- 2192296
- Mfr. Prt No.:
- EE-SX672
- Brand:
- Omron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2192296 |
| Product description | Omron Through Beam Photoelectric Sensor Fork Sensor, 5 mm Detection Range |
| Manufacturer / Brand | Omron |
| Manufacturer part number | EE-SX672 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454
Specifications
| Attribute | Value |
| Brand | Omron |
| Electrical Connection | Connector |
| Detection Type | Through Beam |
| Maximum Operating Temperature | +55 °C |
| IP Rating | IP50 |
| Light Source | Infrared |
| Output Type | NPN |
| Minimum Operating Temperature | -25 °C |
| Maximum DC Voltage | 24 V |
| Maximum Current | 100 mA |
| Housing Material | PBT |
| Sensor Style | Fork |
| Detection Range | 5 mm |