Omron Retroreflective Photoelectric Sensor Block Sensor, 7 m, 100 mm Detection Range

RS Stock No.:
7788704
Mfr. Prt No.:
E3JK-RR11 2M
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7788704
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 7 m, 100 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3JK-RR11 2M
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
RS stock number 7788704
Product description Omron Retroreflective Photoelectric Sensor Block Sensor, 7 m, 100 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number E3JK-RR11 2M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

E3JK Photoelectric Senors with Built-in Power Supply

The E3JK series of photoelectric sensors from Omron have a built in power supply. This series of photoelectric sensors have a high power and visible red LED for all models enabling easy alignment and long sensing distance.

Relay output (all voltage)
Red LED that makes the spot visible
Large indicators that can be seen even from a distance
Improved operability, enlarged sensitivity adjuster and operation selector
ABS housing


Specifications

Attribute Value
Brand Omron
Minimum Operating Temperature -25 °C
Maximum DC Voltage 240 V
Series E3JK
Housing Material ABS
Electrical Connection 5 Wire Cable 2 m
Response Time 20 ms
Terminal Type Wire Lead
Sensor Style Block
Detection Range 7 m, 100 mm
Detection Type Retroreflective
Maximum Operating Temperature +55 °C
IP Rating IP64
Maximum AC Voltage 240 V
Light Source LED
Output Type Relay
Checking stock...
IDR
1,462,481.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,462,481.27
*price per unit indicative
"Omron Retroreflective Photoelectric Sensor Block Sensor, 7 m, 100 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products