Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max
- RS Stock No.:
- 3376827
- Mfr. Prt No.:
- 902030/10-402-1003-1-6-50-104/000
- Brand:
- Jumo
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
| RS stock number | 3376827 |
| Product description | Jumo PT100 RTD Sensor, 6mm Dia, 50mm Long, 2 Wire, G1/2, Class B +400°C Max |
| Manufacturer / Brand | Jumo |
| Manufacturer part number | 902030/10-402-1003-1-6-50-104/000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Pt100 resistance thermometer with connection head
Specifications
| Attribute | Value |
| Brand | Jumo |
| Thermocouple Type | PT 100 |
| Sensor Type | PT100 |
| Probe Diameter | 6 mm |
| Probe Length | 50 mm |
| Probe Material | Stainless Steel |
| Maximum Temperature Sensed | +400 °C |
| Minimum Temperature Sensed | -50 °C |
| Termination Type | Connection Head |
| Response Time | 14 s |
| Process Connection | G1/2 |
| Cable Entry Size | M20 |
| Number Of Wires | 2 |
| Accuracy | Class B |