Sick Background Suppression Photoelectric Sensor Barrel Sensor, 3 mm → 100 mm Detection Range

RS Stock No.:
7637895
Mfr. Prt No.:
VTF18-4P1240
Brand:
Sick

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7637895
Product description Sick Background Suppression Photoelectric Sensor Barrel Sensor, 3 mm → 100 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number VTF18-4P1240
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
RS stock number 7637895
Product description Sick Background Suppression Photoelectric Sensor Barrel Sensor, 3 mm → 100 mm Detection Range
Manufacturer / Brand Sick
Manufacturer part number VTF18-4P1240

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

VTF18 Photoelectric Proximity Sensors - Nickel Plated Brass

Photoelectric proximity switches in cylindrical M18 nickel plated brass housing. These sensors have a scanning distance of 100 mm with background suppression.

Sensing distance up to 100 mm
Background suppression
3-wire technology
Design enables simple assembly and alignment and simple replacement of the device
Reliable detection of objects regardless of the colour
Axial or radial optics output


Specifications

Attribute Value
Brand Sick
Sensor Style Barrel
Detection Type Background Suppression
Detection Range 3 mm → 100 mm
Output Type PNP
Electrical Connection M12 4 Pin Connector
Maximum DC Voltage 30 V
Light Source Infrared
IP Rating IP67
Maximum Current 100 mA
Response Time <2 ms
Housing Material Nickel Plated Brass
Minimum Operating Temperature -25 °C
Series V18
Mounting Type Threaded
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,763,200.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,763,200.90
*price per unit indicative
"Sick Background Suppression Photoelectric Sensor Barrel Sensor, 3 mm → 100 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products