Telemecanique Sensors Inductive Proximity Sensor – Block, 20 mm Detection, IP65, IP67, IP69K

RS Stock No.:
7931822
Mfr. Prt No.:
XS8C4A1MPG13
Brand:
Telemecanique Sensors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7931822
Product description Telemecanique Sensors Inductive Proximity Sensor - Block, 20 mm Detection, IP65, IP67, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS8C4A1MPG13
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
RS stock number 7931822
Product description Telemecanique Sensors Inductive Proximity Sensor - Block, 20 mm Detection, IP65, IP67, IP69K
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XS8C4A1MPG13

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Proximity Switches - Inductive

Telemecanique Inductive Proximity Sensors XS.

Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.

  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?

  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.


Specifications

Attribute Value
Brand Telemecanique Sensors
IP Rating IP65, IP67, IP69K
Maximum AC Voltage 240 V
Minimum Operating Temperature -25 °C
Maximum Switching Frequency 50 Hz
Supply Voltage 20 → 264 V ac/dc
Sensor Technology Inductive
Switching Current 200 mA, 300 mA
Detection Range 20 mm
Maximum Operating Temperature +70 °C
Maximum DC Voltage 240 V
Body Style Block
Housing Material Plastic
Mounting Type Flush
Depth 117 mm
Length 40 mm
Width 40 mm
Terminal Type PG 13.5 Gland
Checking stock...
IDR
1,734,775.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,734,775.71
*price per unit indicative
"Telemecanique Sensors Inductive Proximity Sensor - Block, 20 mm Detection, IP65, IP67, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products