RS PRO M8 x 1 Inductive Proximity Sensor – Barrel, PNP Output, 4 mm Detection, IP68
- RS Stock No.:
- 0208178
- Brand:
- RS PRO
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
| RS stock number | 0208178 |
| Product description | RS PRO M8 x 1 Inductive Proximity Sensor - Barrel, PNP Output, 4 mm Detection, IP68 |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Operating Temperature | +85 °C |
| IP Rating | IP68 |
| Output Type | PNP |
| Minimum Operating Temperature | -30 °C |
| Supply Voltage | 10 → 30 V dc |
| Maximum Switching Frequency | 2 kHz |
| Sensor Technology | Inductive |
| Switching Current | 150 mA |
| Maximum DC Voltage | 30 V |
| Reverse Polarity Protection | Yes |
| Body Style | Barrel |
| Short Circuit Overload Protection | Yes |
| Mounting Type | Non-Flush |
| Housing Material | Stainless Steel |
| Length | 40 mm |
| Terminal Type | Cable |
| Thread Size | M8 x 1 |
| Detection Range | 4 mm |