Telemecanique Sensors M12 x 1 Inductive Proximity Sensor – Barrel, Analogue Output, 4 mm Detection, IP67
- RS Stock No.:
- 0198419
- Mfr. Prt No.:
- XS4P12AB110
- Brand:
- Telemecanique Sensors

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0198419 |
| Product description | Telemecanique Sensors M12 x 1 Inductive Proximity Sensor - Barrel, Analogue Output, 4 mm Detection, IP67 |
| Manufacturer / Brand | Telemecanique Sensors |
| Manufacturer part number | XS4P12AB110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Telemecanique Inductive Proximity Sensors OsiSense XS -M12 Analogue.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway.
- Mobile equipment.
- Lists and escalators.
- Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools.
- Packaging.
- Food and beverage.
- Robotics.
XS4P12AB110 Inductive Proximity Sensor.
- OsiSense XS4.
- Cylindrical M12.
- 54 mm.
- Fixed body.
- Plastic –PBT.
- Non-Flush mountable.
- Front material PBT.
- Analogue signal.
- 3-Wire.
- 4 mm nominal sensing distance.
- 1 NC.
- Output circuit DC.
- Discreet output NPN.
- Electrical connection – Cable 2 m.
- Threaded length 42 mm.
- Length 54 mm.
- Weight 0.065 kg.
Protection.
- IP 67 to IEC 60529
Marking.
- CE
Certification.
- CSA, UL, CCC.
Specifications
| Attribute | Value |
| Brand | Telemecanique Sensors |
| Terminal Type | Cable |
| Thread Size | M12 x 1 |
| Supply Voltage | 24 → 48 V dc |
| Detection Range | 4 mm |
| Maximum Operating Temperature | +70 °C |
| IP Rating | IP67 |
| Output Type | Analogue |
| Minimum Operating Temperature | -25 °C |
| Maximum Switching Frequency | 1.5 kHz |
| Mounting Type | Non-Flush |
| Sensor Technology | Inductive |
| Switching Current | 10 mA |
| Maximum DC Voltage | 58 V |
| Body Style | Barrel |
| Housing Material | Metal |
| Length | 50 mm |