Phoenix Contact Right Angle Female M8 to Free End Sensor Actuator Cable, PUR, 5m

RS Stock No.:
8026849
Mfr. Prt No.:
1669631
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8026849
Product description Phoenix Contact Right Angle Female M8 to Free End Sensor Actuator Cable, PUR, 5m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1669631
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
RS stock number 8026849
Product description Phoenix Contact Right Angle Female M8 to Free End Sensor Actuator Cable, PUR, 5m
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1669631

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Sensor/Actuator 3 Way Cable Assemblies, M8 to Free End, PUR Cable

M8 to free-end connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

APPROVALS : UL, cUL, cULus, GOST.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II


Specifications

Attribute Value
Brand Phoenix Contact
Connector A M8
Series SAC-3P- 5.0-PUR/M 8FR
Connector B Free End
Connector A Gender Female
Cross Sectional Area 0.25 mm²
Connector A Orientation Right Angle
Sheath Colour Black
Connector A Number of Contacts 3
Coding A
Sheath Material PUR
Shielding Unshielded
Length 5 m
American Wire Gauge 24 AWG
Connector A Housing Gender Female
Checking stock...
IDR
370,576.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1370,576.37
*price per unit indicative
"Phoenix Contact Right Angle Female M8 to Free End Sensor Actuator Cable, PUR, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products