Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load

RS Stock No.:
2912337
Mfr. Prt No.:
H12WD4890
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2912337
Product description Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number H12WD4890
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
RS stock number 2912337
Product description Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number H12WD4890

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

H12 50-90A, 480Vac, ac O/P SSRs

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL; CSA; VDE

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

SCR output
AC loads to 90Amps
Load voltages up to 660Vac
Zero-voltage switching
Dimensions: H22.9 x W45.7 x D58.4mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance


Specifications

Attribute Value
Brand Sensata / Crydom
Maximum Load Current 90 A
Depth 45.7 mm
Output Device SCR
Minimum Load Voltage 48 V ac
Switching Type Zero Cross
Height 23 mm
Length 45.7 mm
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Operating Temperature -40 °C
Maximum Load Voltage 660 V ac
Operating Temperature Range -40 → +80 °C
Load Voltage Range 48 → 660 V ac
Maximum Operating Temperature +80 °C
Control Voltage Range 4 → 32 V dc
Dimensions 45.7 x 45.7 x 23 mm
Mounting Type Panel Mount
Maximum Control Voltage 32 V
Minimum Load Current 150 mA
Checking stock...
IDR
2,026,474.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,026,474.80
*price per unit indicative
"Sensata / Crydom 90 A Solid State Relay, Zero Cross, Panel Mount, SCR, 660 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products