Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load

RS Stock No.:
7018635
Mfr. Prt No.:
DRA1-MPDCD3-B
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7018635
Product description Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DRA1-MPDCD3-B
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
RS stock number 7018635
Product description Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number DRA1-MPDCD3-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DIN Rail Mount - DRA1-MP Series

DC Switching

10mm single channel DIN rail mount SSR assembly
DC ratings 60 VDC and 3 A
3-32 Vdc control
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail


Specifications

Attribute Value
Brand Sensata / Crydom
Switching Type DC
Height 62.2 mm
Length 89.6 mm
Contact Configuration SP-NC
Maximum Control Voltage 32 V dc
Maximum Turn On Time 0.1 ms
Minimum Control Voltage 3 V dc
Minimum Operating Temperature -40 °C
Series DRA1-MP
Maximum Load Voltage 60 V
Maximum Operating Temperature +80 °C
Dimensions 89.6 x 10 x 62.2 mm
Mounting Type DIN Rail
Operating Temperature Range -40 → +80 °C
Control Voltage Range 3 → 32 V dc
Load Voltage Range 3 → 60 V dc
Minimum Load Current 0.02 A
Maximum Load Current 3 A
Depth 10 mm
Minimum Load Voltage 3 V dc
Checking stock...
IDR
1,153,475.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,153,475.33
*price per unit indicative
"Sensata / Crydom 3 A SP-NC Solid State Relay, DC, DIN Rail, 60 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products