Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load

RS Stock No.:
3617774
Mfr. Prt No.:
CKRD2410
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3617774
Product description Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CKRD2410
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
RS stock number 3617774
Product description Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CKRD2410

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

DIN Rail, SSR, Series CKRA/CKRD, 10 to 30A, a.c. Output

APPROVALS : UL; CSA; VDE

24 to 530Vac switching
Box clamp terminals
Ready to mount and use
Industry standard 22.5mm narrow profile
Operating Temperature Range -30 to +80°C

LF361777-02L361777-01

Specifications

Attribute Value
Brand Sensata / Crydom
Switching Type Zero Cross
Height 99 mm
Off State Leakage Current 10 A rms
Length 81.9 mm
Maximum Turn On Time 1/2 cycle
Minimum Operating Temperature -40 °C
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80 °C
Dimensions 81.9 x 22.5 x 99 mm
Mounting Type DIN Rail
Maximum Control Voltage 32 V
Minimum Load Current 0.15 A
Operating Temperature Range -40 → +80 °C
Control Voltage Range 4 → 32 V dc
Load Voltage Range 24 → 280 V ac
Maximum Load Current 10 A rms
Depth 22.5 mm
Output Device SCR
Checking stock...
IDR
1,309,866.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,309,866.32
*price per unit indicative
"Sensata / Crydom 10 A rms Solid State Relay, Zero Cross, DIN Rail, SCR, 280 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products