Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, PCB Mount, 48 V dc Maximum Load

RS Stock No.:
7203956
Mfr. Prt No.:
CN048D24
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7203956
Product description Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, PCB Mount, 48 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CN048D24
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
RS stock number 7203956
Product description Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, PCB Mount, 48 V dc Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number CN048D24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

DC Switching

DIN Rail Mount - DRACN Series

APPROVALS : UL, cUL, CE, RoHS

6.2mm DIN-rail mount (35 mm) SSR assembly
Ratings 24Vdc at 3.5A, 48Vdc at 100mA and 240Vac at 2A
5 and 24 Vdc and 120V and 240 Vac control voltage
UL and cUL recognised at 40°C, 100K-cycle endurance test
Yellow LED input status indicator


Specifications

Attribute Value
Brand Sensata / Crydom
Switching Type Zero Cross
Height 15 mm
Off State Leakage Current 0.001 mA
Length 28 mm
Terminal Type Through Hole
Minimum Control Voltage 16 V dc
Minimum Operating Temperature -20 °C
Package Style Mini-SIP
Maximum Load Voltage 48 V dc
Maximum Turn On Time 20 μs
Maximum Operating Temperature +80 °C
Dimensions 28 x 5 x 15 mm
Operating Temperature Range -20 → +80 °C
Mounting Type PCB Mount
Control Voltage Range 16 → 30 V dc
Load Voltage Range 0 → 48 V dc
Maximum Control Voltage 30 V dc
Minimum Load Current 1 mA
Maximum Load Current 0.1 A
Depth 5 mm
Minimum Load Voltage 0 V dc
Checking stock...
IDR
210,094.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1210,094.67
*price per unit indicative
"Sensata / Crydom 0.1 A Solid State Relay, Zero Cross, PCB Mount, 48 V dc Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products