Bosch Rexroth Connecting Component, Bolt Connector, strut profile 30 mm, groove Size 8mm
- RS Stock No.:
- 4206937
- Mfr. Prt No.:
- 3842527174
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4206937 |
| Product description | Bosch Rexroth Connecting Component, Bolt Connector, strut profile 30 mm, groove Size 8mm |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | 3842527174 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Core Screw, Strut Connector Hex-star Socket
Available for 6, 8 and 10mm groove profiles
Most cost effective connecting element
Special shaped screw head and self-tapping thread produce a conductive connection between the profiles
No thread cutting required
Specifications
| Attribute | Value |
| Brand | Bosch Rexroth |
| Structural Element Type | Strut Profile |
| Connector Type | Bolt Connector |
| Fits Groove Size | 8 mm |
| Thread Size | S8 |
| Length | 25 mm |
| Fits Strut Profile | 30 mm |
| Product Family | Bosch Rexroth |
| Material | Galvanised Steel |