HellermannTyton Metallic 316 Stainless Steel Roller Ball Cable Tie, 362mm x 4.6 mm

RS Stock No.:
2552610
Mfr. Prt No.:
111-93149 MBT14S-SS316-ML
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2552610
Product description HellermannTyton Metallic 316 Stainless Steel Roller Ball Cable Tie, 362mm x 4.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-93149 MBT14S-SS316-ML
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
RS stock number 2552610
Product description HellermannTyton Metallic 316 Stainless Steel Roller Ball Cable Tie, 362mm x 4.6 mm
Manufacturer / Brand HellermannTyton
Manufacturer part number 111-93149 MBT14S-SS316-ML

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand HellermannTyton
Colour Metallic
Maximum Bundle Diameter 102 mm
Maximum Operating Temperature +538 °C
Quantity 100 pack
Width 4.6 mm
Tensile Strength 670 N
Minimum Operating Temperature -80 °C
Length 362 mm
Type Roller Ball
Material 316 Stainless Steel
Series MBT14S
Checking stock...
IDR
1,850,049.82
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,850,049.8218,500.50
*price per unit indicative
"HellermannTyton Metallic 316 Stainless Steel Roller Ball Cable Tie, 362mm x 4.6 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda