Accuride Self Closing Steel Drawer Slide, 600mm Closed Length, 50kg Load

RS Stock No.:
6664782
Mfr. Prt No.:
DB 3832-0060SC
Brand:
Accuride

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6664782
Product description Accuride Self Closing Steel Drawer Slide, 600mm Closed Length, 50kg Load
Manufacturer / Brand Accuride
Manufacturer part number DB 3832-0060SC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Accuride DB3832 Series Light Duty Self Closing Drawer Runners

From Accuride the DB3832 range of self-closing telescopic ball bearing side mounting drawer runners with a full 100% extension capability made from durable black zinc plated steel. These runners are able to hold up to 50 kg with 10000 opening and closing cycles and 45 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Self-Close

These drawer slides have a self-closing feature consisting of a spring attachment which is designed to return the drawer all the way back into the cabinet when the drawer is pushed. This features also prevents the drawer bouncing back.

Front Disconnect

These drawer runners have a front disconnect feature which allows the draw to be easily disconnected from the main runner assembly. Disconnection is carried out by depressing a lever, the drawer can then be removed

Hold-In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Cam Adjustment

These drawer slides have a cam adjuster on the front which allows a 3.2 mm adjustment to be made on the drawer front for easy alignment

Key Features and Benefits

• Self-closing with a minimum closing and opening force of 14 to 27 N per runner
• Smooth and quiet ball bearing action
• 45 kg to 50 kg load capacity
• Made from durable zinc plated steel
• 100% full extension capability
• Self-cleaning ball bearing retainer
• Front disconnect for simple draw removal
• Hold In feature for keeping draw securely closed
• Cam adjustment of 3.2 mm on draw front

Fittings

These drawer slides can be fitted using an M4 screw or a 4mm wood screw or a 6mm Euro screw

Optional Brackets

Optional Brackets are available for use with these drawer slides. These fixings can be purchased separately, see stock numbers 666-4815, 666-4821 and 666-4824

Applications

These light duty drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these runners are for drawers in general purpose storage cabinets


Specifications

Attribute Value
Brand Accuride
Material Steel
Length Closed 600 mm
Travel Length 610 mm
Extension 100 %
Overall Height 45.7 mm
Maximum Load 50 kg
Self Closing Yes
Checking stock...
IDR
738,215.82
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1738,215.82
*price per unit indicative
"Accuride Self Closing Steel Drawer Slide, 600mm Closed Length, 50kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda