Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 24V dc Input, 24V dc Output, 3A 9W

RS Stock No.:
7697367
Mfr. Prt No.:
6EP1961-2BA31
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7697367
Product description Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 24V dc Input, 24V dc Output, 3A 9W
Manufacturer / Brand Siemens
Manufacturer part number 6EP1961-2BA31
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
RS stock number 7697367
Product description Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 24V dc Input, 24V dc Output, 3A 9W
Manufacturer / Brand Siemens
Manufacturer part number 6EP1961-2BA31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details


Specifications

Attribute Value
AC or DC Input Voltage dc
Brand Siemens
Width 80 mm
AC or DC Output Voltage dc
Depth 72 mm
Minimum Temperature 0 °C
Output Voltage 24 V dc
Output Current 3 A
Number of Outputs 4
Power Rating 9 W
Input Voltage 24 V dc
Maximum Temperature +60 °C
Type Selectivity Module
Series SITOP PSE200U
Height 80 mm
Mounting Type DIN Rail
Standards Met CE Marked, CSA C22.2 No. 107.1, cULus Listed, EMC Certified, EN 55022 Class B, EN 61000-6-2, File E197259, RoHS Compliant, UL, UL 508
Efficiency 97 %
MTBF 755915 h
Checking stock...
IDR
3,096,667.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,096,667.47
*price per unit indicative
"Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 24V dc Input, 24V dc Output, 3A 9W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products