Wera TORX® Standard Screwdriver T30 Tip
- RS Stock No.:
- 0736226
- Mfr. Prt No.:
- 138265
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0736226 |
| Product description | Wera TORX® Standard Screwdriver T30 Tip |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 138265 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wera 367 TORX® BO Screwdrivers for Tamperproof TORX® Screws
Introducing the 367 TORX BO screwdriver range from Wera. The perfect choice for professionals or enthusiasts looking for Individual or a comprehensive set of screwdrivers for maintenance applications. These high-quality Torx screwdrivers are designed for recessed Torx screws with a safety pin. Incorporated into the design is a multi-component Kraftform handle for fast ergonomic screw-driving also, each screwdriver is exposed to a hardening process that ensures long life service.
Why would you buy these Torx Screwdrivers?
These screwdrivers feel great, the handle has been designed to fit the shape of your hand, plus offers cool yet practical features such as hard grip zones for high-speed operation and soft zones for greater torque transfer. Each driver is finished with a black point tip to ensure long service, protection, and a perfect fit.
Tamperproof TORX®
TORX® tools with a borehole prevent the unauthorised unfastening of safety screws. The screws contain a pin that protrudes into the drive profile so that normal TORX® tools cannot be used. This pin fits into the borehole of TORX® BO tools allowing safety screws to be unfastened.
Features and Benefits
- Steel, chrome-plated blades with black tip finish
- Anti-roll off
- Extra durable
- Excellent torque transfer
- Screwdrivers for Tamper-proof Torx screws with a safety pin
- Size identification on the handle
- Corrosion protection
367 TORX® BO Screwdrivers Options
- RS Stock no: 875-9381 = T7 x 60 mm
- RS Stock no: 875-9390 = T8 x 60 mm
- RS Stock no: 875-9393 = T9 x 60 mm
- RS Stock no: 736-181 = T10 x 80 mm
- RS Stock no: 123-1896 = T10 x 300 mm
- RS Stock no: 736-197 = T15 x 80 mm
- RS Stock no: 123-1897 = T15 x 300 mm
- RS Stock no: 123-1898 = T20 x 300 mm
- RS Stock no: 736-204 = T20 x 100 mm
- RS Stock no: 736-210 = T25 x 100 mm
- RS Stock no: 875-9397 = T27 x 115 mm
- RS Stock no: 736-226 = T30 x 115 mm
- RS Stock no: 875-9407 = T40 x 130 mm
Typical Application
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Torx screwdriver, sometimes known as the star driver or star screwdriver is typically used by professional tradesmen, engineers or in-home improvement.
- Mechanical and industrial production
- Electronics
- Opening consoles - Xbox/PlayStation
- Woodworking/carpentry
FAQ's
What sizes are available?
- Torx: T7, T8, T9, T10; T15; T20; T25; T27, T30 & T40
Are they magnetic?
- Wera 367 TORX® screwdrivers are not magnetic
Specifications
| Attribute | Value |
| Brand | Wera |
| Tip Type | TORX® |
| Blade Length | 115 mm |
| Screwdriver Type | Standard |
| Tip Size | T30 |
| Handle Material | Bi-material |