Siemens Memory Card For Use With HMI Mobile Panel 177, Mobile Panel 277, Mobile Panel 377, OP 77, TP/OP 177/277

RS Stock No.:
7465631
Mfr. Prt No.:
6AV6671-8XB10-0AX1
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7465631
Product description Siemens Memory Card For Use With HMI Mobile Panel 177, Mobile Panel 277, Mobile Panel 377, OP 77, TP/OP 177/277
Manufacturer / Brand Siemens
Manufacturer part number 6AV6671-8XB10-0AX1
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
RS stock number 7465631
Product description Siemens Memory Card For Use With HMI Mobile Panel 177, Mobile Panel 277, Mobile Panel 377, OP 77, TP/OP 177/277
Manufacturer / Brand Siemens
Manufacturer part number 6AV6671-8XB10-0AX1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens TP Operator Panels

Control and interface panels for systems or machines controlled via Simatic logic controllers.On-screen 'buttons' can be used to control input/output and data bits, allowing them to be set, reset, toggled or dynamically triggered. Similarly buttons can be used to switch to other process diagrams, change the contrast or recalibrate the touch screen.Buttons can be labelled with either graphics or text; the graphics can also be configured as screen-filling background diagrams. They can be created with any editing software with an "OLE" facility such as Paint-Shop, Designer, Corel-Draw, etc. Labelling of process diagrams and values with freely scalable fixed text is also possible.,These panels allow the displaying and changing of process parameters with input/output fields; process parameters (V, M, E, A, T and Z) are displayed and can be changed with a system keyboard, e.g. for temperature settings, speeds, etc.

Memory Card

Accessories for SIMATIC HMIs

320 x 240 Pixel display
24 Vdc Supply voltage
Temperature range 0 to 50°C
200mA supply current
Display contrast adjustment
RS-485 interface
Windows CE© operating system
Display size: 116 x 87 mm
Size 156 x 212 x 45 (H x W x D)
IP65 front panel rating

Memory Cards
Different Sizes
SD or MMC Slot must be available on the HMI

Common features:

Memory Card is suitable for:

OP77B
OP/TP 177B
OP/TP277
C7-635
MP177/277/377
MOBILE PANEL 177/277


Specifications

Attribute Value
Brand Siemens
Accessory Type Memory Card
For Use With HMI Mobile Panel 177, Mobile Panel 277, Mobile Panel 377, OP 77, TP/OP 177/277
Checking stock...
IDR
2,307,055.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,307,055.55
*price per unit indicative
"Siemens Memory Card For Use With HMI Mobile Panel 177, Mobile Panel 277, Mobile Panel 377, OP 77, TP/OP 177/277" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products