Steel Hydraulic Tubing, 2m
- RS Stock No.:
- 0188526
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
RS stock number | 0188526 |
Product description | Steel Hydraulic Tubing, 2m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Tube Form | Round |
Maximum Operating Temperature | +120 °C |
Outside Diameter | 18 mm |
Thickness | 2 mm |
Wall Thickness | 2 mm |
Minimum Operating Temperature | -40 °C |
Finish | Black Phosphate |
Weight | 0.8 kg/m |
Length | 2 m |
Maximum Operating Pressure | 274 bar |
Inner Diameter | 14 mm |