3M SCOTCH 313 Brown Packing Tape, 100m x 50mm

RS Stock No.:
7271287
Mfr. Prt No.:
313
Brand:
3M
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
RS stock number 7271287
Product description 3M SCOTCH 313 Brown Packing Tape, 100m x 50mm
Manufacturer / Brand 3M
Manufacturer part number 313

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand 3M
Tensile Strength 61.3 N/cm
Thickness 0.07 mm
Colour Brown
Model Number SCOTCH 313
Backing Material BOPP
Width 50 mm
Elongation at Break 165 %
Dispenser Type Manual
Length 100 m
Checking stock...
IDR
128,385.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1128,385.36
*price per unit indicative
"3M SCOTCH 313 Brown Packing Tape, 100m x 50mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products