3M 2890 Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.:
7722782
Mfr. Prt No.:
2890SA
Brand:
3M
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
RS stock number 7722782
Product description 3M 2890 Anti-Mist Safety Goggles with Clear Lenses
Manufacturer / Brand 3M
Manufacturer part number 2890SA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3M™ Safety Goggles, Sealed, Anti-Fog, Clear Acetate Lens

The 3M™ Safety Goggles provide a modern sealed design that fully protects the worker from any splashing liquids, debris and gases. These goggles feature a wide comfortable Nylon head strap and a wide lens for an excellent field of vision. Fogging up is a major problem when wearing safety glasses but with these 3M safety goggles, terrific anti-fog and anti-scratch coatings. An additional Acetate coating increases the chemical resistance. The anti-mist coating outlasts traditional coatings, helping to increase the performance of the eyewear in humid conditions.

These 3M safety goggles are a versatile piece of protective equipment, well suited to a variety of health and safety compliance scenarios.

Features and Benefits

• Modern, slim design safety goggles, provide the wearer with an excellent field of vision
• Sealed design helps provide protection against liquids, dust, gases and vapours
• Acetate lens for excellent chemical resistance
• The special anti-fog coating reduces fogging and ensures a clearer vision
• Wide nylon comfortable elastic strap for easy adjustability

Applications

Protective eyewear is a mainstay of site safety and personal protection equipment. In environments where dust and particle ingress are a concern, or for work processes that create a high-speed particle risk, safety goggles or safety glasses are essential. To offer proper protection and conform to relevant health and safety standards, it is vital that you thoroughly research the type of safety eyewear that is suitable for your task. These 3m Safety goggles are often used in;

• Chemical Construction
• Engineering
• General assembly
• Maintenance and repair
• Pharmaceutical

FAQ's

What are the potential eye hazards at work?

• Airborne particles or small pieces of metal, glass or wood
• Sparks from tools and power equipment
• Flying Objects
• Radiation or UV light
• Chemicals and corrosive substances

Why Choose 3M?

3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.


Specifications

Attribute Value
Brand 3M
Series 2890
Frame Material PVC
Anti-Mist Coating Yes
EN166 Eye Protection F, T
UV Protection Yes
Lens Colour Clear
Lens Material Acetate
Checking stock...
IDR
371,835.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1371,835.05
*price per unit indicative
"3M 2890 Anti-Mist Safety Goggles with Clear Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda