SKF Deep Groove Ball Bearing – Plain Race Type, 20mm I.D, 47mm O.D
- RS Stock No.:
- 4420098
- Mfr. Prt No.:
- 6204-2RSH
- Brand:
- SKF
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
RS stock number | 4420098 |
Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 20mm I.D, 47mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | 6204-2RSH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Inside Diameter | 20 mm |
Bore Type | Parallel |
Dynamic Load Rating | 13.5 kN |
Ball Bearing Type | Deep Groove |
Race Type | Plain |
Number of Rows | 1 |
Material | Steel |
Outside Diameter | 47 mm |
Race Width | 14 mm |
Ball Material | Steel |
Static Load Rating | 6.55 kN |
End Type | Sealed |
Cage Material | Steel |