RS PRO Sealant Gun 305ml

RS Stock No.:
0174791
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
RS stock number 0174791
Product description RS PRO Sealant Gun 305ml
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO 174-791 Sealant Applicator Gun

The RS PRO 174-791 is a manual sealant gun for use with adhesive and sealant cartridges up to 400ml. Whether you are a professional tradesman or doing some DIY home improvements, the RS PRO 174-791 dispenser is ideal. It is really straight forward to use and will help you achieve a professional finish.
The RS PRO 174-791 has a trigger ratio of 7:1. This level of force is suitable for silicone sealants as the gun will release a longer bead.

• Manual sealant dispenser
• Trigger ratio - 7:1
• Supported cartridge volumes: 305 / 310 / 380 / 400 ml
• Supported cartridge dimensions: 260mm (length) x 50mm (diameter)


Specifications

Attribute Value
Brand RS PRO
Product Capacity 305 ml, 310 ml, 380 ml, 400 ml
Type Manual Dispenser
Checking stock...
IDR
299,565.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,565.84
*price per unit indicative
"RS PRO Sealant Gun 305ml" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda