Wera Standard Slotted; Pozidriv; Phillips Screwdriver Set 6 Piece

RS Stock No.:
6388340
Mfr. Prt No.:
032063
Brand:
Wera
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
RS stock number 6388340
Product description Wera Standard Slotted; Pozidriv; Phillips Screwdriver Set 6 Piece
Manufacturer / Brand Wera
Manufacturer part number 032063

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wera Sets

Wera-Kraftform® Stainless Steel Sets

SUPPLIED_WITH : 6-piece stainless steel set, 3334/3350/3355/6</

Screwdriver sets for use with stainless steel screws
Prevent extraneous rust at screw connections
Made from stainless steel, vacuum-ice-hardened using a special process
Straight shank, matt chrome with Lasertip® tip
Sharp-edged surface structure slots firmly into screw head
Kraftform® 3-piece handle with anti-roll protection and type rating
Must be stored separately from non-stainless tools


Specifications

Attribute Value
Brand Wera
Number of Pieces 6
Screwdriver Type Standard
Tip Size Slotted: 3; 6.5; Pozidriv: PZ1; PZ2; Phillips: PH1; PH2
Tip Type Slotted; Pozidriv; Phillips
Checking stock...
IDR
836,287.97
Out of stock
Price Set
Unit(s)Per Unit(IDR)
1836,287.97
*price per unit indicative
"Wera Standard Slotted; Pozidriv; Phillips Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda