Facom Engineers Torx, Tamperproof Torx Screwdriver Set 7 Piece

RS Stock No.:
0457005
Mfr. Prt No.:
ATXR.J7PB
Brand:
Facom
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
RS stock number 0457005
Product description Facom Engineers Torx, Tamperproof Torx Screwdriver Set 7 Piece
Manufacturer / Brand Facom
Manufacturer part number ATXR.J7PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom Sets

Facom, Protwist, 7 Piece, Screwdriver Set

The professional Protwist 7 piece screwdriver set from Facom contain two tip type and can be used for various applications and useful for fastening security components. These tip type include, Tamperproof Torx and Torx.

The screwdriver set is designed for both strength and comfort, using a natural grip, accustomed for improved torque transfer and quicker rotational movements. The screwdrivers ensure users carry out task to professional and safe standard. The screwdrivers are colour coded to help identify.

The Facom Screwdriver sets come with a handy robust case, making it easy for users to carry the items around and tools are always to hand when needed.

Torx drivers have not always been common, manufacturers would use Torx screws to stop consumers from dismantling the component. Now it is more common for consumers to use these types of screwdrivers and pull apart components.

Tamperproof Torx
With Torx screwdrivers being more available in the market, many manufacturers utilise Tamperproof Torx screws, the screws feature a post protruding in the centre of the Torx slot, which stops users from implanting a normal Torx driver into the screw and removing it.

Features and Benefits
• Tamperproof Torx & Torx tip type
• Professionally manufactured for strength and comfort allowing user to secure screws much tighter without damaging or stripping the head of the screw.
• Colour coded ends for easy identification
• Improved torque and fast driving

Typical Applications
This set of screwdrivers is typically used by professional engineers, especially used in automobile components, computers and bicycles.
The screwdriver is one of the most essential hand tools in an engineer’s toolkit. There are many situations and professions where a Torx screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.


Specifications

Attribute Value
Brand Facom
Number of Pieces 7
Screwdriver Type Engineers
Tip Size Torx: T8; T10; T15; T20; T25; T27; T30
Tip Type Torx, Tamperproof Torx
Checking stock...
IDR
1,232,667.28
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,232,667.28
*price per unit indicative
"Facom Engineers Torx, Tamperproof Torx Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda