DeWALT Torx Screwdriver Bit 5 pieces, T20
- RS Stock No.:
- 8883588
- Mfr. Prt No.:
- DT7381T-QZ
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8883588 |
Product description | DeWALT Torx Screwdriver Bit 5 pieces, T20 |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DT7381T-QZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Driver Bits
DeWalt DT7381T-QZ T20 25mm Impact Torsion Driver Bits Pack of 5
The DeWALT Impact Torsion T20 Torx Bits have a 15 degree torsion zone, allowing the driver bit to flex rather than break.
The full fit head prevents the screw head from rounding.
The magnetic screwlock makes completing tasks quicker and easier. Also reduces instances of dropped or lost screws.
Supplied in a pack of 5
Specifications
Attribute | Value |
Brand | DeWALT |
Head Type | Torx |
Type | Impact Driver Bit |
Size | T20 |
Overall Length | 25 mm |