Bahco VDE Slotted; Phillips Screwdriver Set 6 Piece
- RS Stock No.:
- 6880091
- Mfr. Prt No.:
- 620-6
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6880091 |
Product description | Bahco VDE Slotted; Phillips Screwdriver Set 6 Piece |
Manufacturer / Brand | Bahco |
Manufacturer part number | 620-6 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
VDE 600 Series 6 Piece Screwdriver Set
Bahco 6 piece 600 series insulated screwdriver set for Slotted and Phillips® head screws. Ideal for repair, servicing technicians and engineers working near electrically energised systems up to 1000 V ac or 1500 V dc. These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set contains the following screwdriver types:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Insulated blade for live use in live systems up to 1000 V ac and 1500 V dc (low voltage)
2 component handle provides effective transmission of torque.
Molybdenum-Vanadium steel
ISO 2380/DIN 5264
Manufactured to IEC 60900
Handles come with a hanging hole
Blade has a black finish tip for greater accuracy
Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electricians
Household electrical systems
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
FAQs
What do you get in the set?
Slotted Screwdriver:
3 x 100 mm (replacement screwdriver 688-0067)
4 x 100 mm (replacement screwdriver 688-0079)
5.5 x 125 mm (replacement screwdriver 688-0073)
6.5 x 150 mm (replacement screwdriver 688-0082)
Pozidriv Screwdriver:
PH1 (replacement screwdriver 688-0089)
PH2 (replacement screwdriver 688-0098)
Specifications
Attribute | Value |
Brand | Bahco |
Number of Pieces | 6 |
Screwdriver Type | VDE |
Tip Size | Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2 |
Tip Type | Slotted; Phillips |