3M Scotch-Brite Aluminium Oxide Flap Wheel, 76.2mm Diameter, Medium
- RS Stock No.:
- 2213674
- Mfr. Prt No.:
- 405659
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2213674 |
| Product description | 3M Scotch-Brite Aluminium Oxide Flap Wheel, 76.2mm Diameter, Medium |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 405659 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
3M™ Scotch-Brite™ Shaft Mounted Flap Wheel Brush, 75 mm x 45 mm x 6 mm
Introducing the 3M™ Scotch-Brite™ Cut and Polish Flap wheel brush that is a high-performance alternative to conventional bristle brushes that can be messy and disintegrate easily. These are long-lasting and precision made to provide you with overall consistency and greater control over a number of critical tasks. Featuring a fine scratch pattern and mounted on a shaft, it offers a finer finish compared to combi wheels.
Constructed from 3M™ non-woven technology, that combines a medium abrasive within the fibre strands, forming a thick, open web structure. Having an open structure material doesn't allow any clogging up of the surface, keeping fresh mineral for exceptional consistency and superior cutting performance.
Features and Benefits
• With a fine, matt scratch pattern that produces a finer finish than a combi wheel
• Designed for use on all metals
• Give a uniform finish to workpieces, without leaving chatter marks
• Suitable for light deburring
Applications
These Flap wheel brushes are used with power tools, with a maximum speed of 8500 RPM. Suitable for light deburring, cleaning, polishing and finishing when preparing metals, woodworking, stone smoothing and paint or rust removal.
FAQ's
Can these be used to do car bodywork to remove paint and rust?
These will work, but you may need a finer grit to complete the job.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Specifications
| Attribute | Value |
| Brand | 3M |
| Wheel Type | Flap Wheel |
| Model | Scotch-Brite |
| Maximum Safe Speed | 4000 rpm |
| Abrasive Material | Aluminium Oxide |
| Grade | Medium |
| Diameter | 76.2 mm |