JST, SCN Connector Housing, 2.5mm Pitch, 3 Way, 1 Row

RS Stock No.:
7521894
Mfr. Prt No.:
3P-SCN
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7521894
Product description JST, SCN Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number 3P-SCN
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
RS stock number 7521894
Product description JST, SCN Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number 3P-SCN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.5mm Board-In - JST SCN Connector

These JST Wire to Board Crimp style 2.5 mm pitch SCN Connectors are a Board-In type. The 2.5 mm pitch SCN Connectors provide high-density mounting in an efficient and economical manner.

2.5mm Board-In SCN Connector Housings

The design of the housing of these crimp style, vertical, Board-In 2.5 mm pitch SCN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.

Note

For 2.5 mm SCN Board-In Contacts see stock number 752-1882 typical.


Specifications

Attribute Value
Brand JST
Number of Contacts 3
Number of Rows 1
Pitch 2.5 mm
Mounting Type Cable Mount
Series SCN
For Use With Board-In Connector, Crimp Connector
Body Orientation Straight
Length 9 mm
Width 3.9 mm
Housing Material Polyamide
Checking stock...
IDR
25,278.49
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
125,278.492,527.85
*price per unit indicative
"JST, SCN Connector Housing, 2.5mm Pitch, 3 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda