3 Pole IP68 Rating Cable Mount Female Mains Inline Connector Rated At 16A
- RS Stock No.:
- 4787638
- Mfr. Prt No.:
- 478-7638
- Brand:
- ABB

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4787638 |
| Product description | 3 Pole IP68 Rating Cable Mount Female Mains Inline Connector Rated At 16A |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 478-7638 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4787638 |
| Product description | 3 Pole IP68 Rating Cable Mount Female Mains Inline Connector Rated At 16A |
| Manufacturer / Brand | ABB |
| Manufacturer part number | 478-7638 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
IP68 3-Pole Self Latching
Note
If power is being distributed and controlled from a fixed installation, it may be more appropriate to mount products into an enclosure. For chassis mounting (screwed) see stock nos. 478-7672 and 478-7688 for surface mount (flanged) see stock nos. 478-7650 and 478-7666
Tested and approved to IEC 61984:2001 and IP 68 Rated to 2 bar
Collar mechanism allows fast connection or release of the connector
The Connector and Internal Screw Terminals can be easily assembled without the need for special tooling
Positive keyways to prevent mis-assembly
Sealing Caps available to maintain IP68 rating when separated (see, for example, stock number 478-7694)
Cable entry points offer high cable retention and prevent cable twist during installation
Dimensions (mm): L 150, Dia 37 (mated)
Specifications
| Attribute | Value |
| Brand | ABB |
| Plug/Socket | Socket |
| Pole Format | 3 |
| Mounting Type | Cable Mount |
| Cable Diameter | 12 → 16 mm |
| Current Rating | 16 A |
| Voltage Rating | 250 V ac/dc |
| IP Rating | IP68 |
| Termination Method | Screw Down |
| Diameter | 37 mm |
| Length | 80 mm |
| Gender | Female |
| Maximum Cable Diameter | 16 mm |
| Minimum Cable Diameter | 12 mm |