PowerConnections Europe to UK Mains Connector Converter, Rated At 13A
- RS Stock No.:
- 8056294
- Mfr. Prt No.:
- SCP-BK
- Brand:
- PowerConnections

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8056294 |
| Product description | PowerConnections Europe to UK Mains Connector Converter, Rated At 13A |
| Manufacturer / Brand | PowerConnections |
| Manufacturer part number | SCP-BK |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8056294 |
| Product description | PowerConnections Europe to UK Mains Connector Converter, Rated At 13A |
| Manufacturer / Brand | PowerConnections |
| Manufacturer part number | SCP-BK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
European Non-Earthed Schuko to BS1363 Converter Plug
This adapter form Power Connections converts a Euro 2 pin plug (CEE7) to a UK 3 pin plug. The plug has a hinged lid and is secured with a screw and external fuse access. The conversion is not permanent, as you can easily unscrew and remove again if required. The plug uses 13 Amps to convert a non-earthed Euro plug to UK three prong plug.
This adapter plug is most commonly used on lighting or hair and beauty products, such as hair straighteners.
APPROVALS : BS5733, BS1363 (for plug/socket features)
BS13
Features and Benefits
Converts a Euro 2 pin plug (CEE7) to Standard UK three pin plug
Safe and fast method of plug conversion
Will convert both straight and right angled Euro Plugs
FAQ's
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
No, this adapter is non-grounded which means it can be used with both two and three prong type sockets but do not secure device from electrical surges.
Specifications
| Attribute | Value |
| Brand | PowerConnections |
| Converter Type | Converter Plug |
| Country 1 | Europe |
| Country 2 | UK |
| Connector Type | Non-Earthed Schuko Europlug to BS1363 3-pin |
| Current Rating | 13 A |