Wolfspeed 600V 20A, Dual SiC Schottky Diode, 3-Pin TO-247 C3D20060D
- RS Stock No.:
- 7027484
- Mfr. Prt No.:
- C3D20060D
- Brand:
- Wolfspeed
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7027484 |
| Product description | Wolfspeed 600V 20A, Dual SiC Schottky Diode, 3-Pin TO-247 C3D20060D |
| Manufacturer / Brand | Wolfspeed |
| Manufacturer part number | C3D20060D |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7027484 |
| Product description | Wolfspeed 600V 20A, Dual SiC Schottky Diode, 3-Pin TO-247 C3D20060D |
| Manufacturer / Brand | Wolfspeed |
| Manufacturer part number | C3D20060D |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diodes and Rectifiers, Cree Wolfspeed
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Specifications
| Attribute | Value |
| Brand | Wolfspeed |
| Mounting Type | Through Hole |
| Package Type | TO-247 |
| Maximum Continuous Forward Current | 20 A |
| Peak Reverse Repetitive Voltage | 600 V |
| Diode Configuration | Common Cathode |
| Diode Type | SiC Schottky |
| Pin Count | 3 |
| Maximum Forward Voltage Drop | 2.4 V |
| Number of Elements per Chip | 2 |
| Diode Technology | SiC Schottky |
| Peak Non-Repetitive Forward Surge Current | 500 A |