onsemi 200V 3A, Schottky Diode, 2-Pin DO-214AB MBRS3201G

RS Stock No.:
7925640
Mfr. Prt No.:
MBRS3201T3G
Brand:
ON Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7925640
Product description onsemi 200V 3A, Schottky Diode, 2-Pin DO-214AB MBRS3201G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MBRS3201T3G
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
RS stock number 7925640
Product description onsemi 200V 3A, Schottky Diode, 2-Pin DO-214AB MBRS3201G
Manufacturer / Brand ON Semiconductor
Manufacturer part number MBRS3201T3G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ON Semiconductor Schottky Barrier Diodes

This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more compact size and weight are key.

• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package


Specifications

Attribute Value
Brand ON Semiconductor
Peak Non-Repetitive Forward Surge Current 100 A
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type DO-214AB (SMC)
Rectifier Type Fast Recovery
Diode Type Schottky
Pin Count 2
Diode Configuration Single
Maximum Forward Voltage Drop 840 mV
Maximum Continuous Forward Current 3 A
Diode Technology Schottky
Peak Reverse Recovery Time 35 ns
Peak Reverse Repetitive Voltage 200 V
Checking stock...
IDR
119,574.60
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1119,574.6011,957.46
*price per unit indicative
"onsemi 200V 3A, Schottky Diode, 2-Pin DO-214AB MBRS3201G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products