Schoeller Allibert 30L Grey Plastic Medium Storage Box, 330mm x 300mm x 400mm
- RS Stock No.:
- 3034781
- Mfr. Prt No.:
- R21C30.P5
- Brand:
- Schoeller Allibert

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3034781 |
| Product description | Schoeller Allibert 30L Grey Plastic Medium Storage Box, 330mm x 300mm x 400mm |
| Manufacturer / Brand | Schoeller Allibert |
| Manufacturer part number | R21C30.P5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Stackable Containers, Euro Size with Integral Lid
Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
Features and Benefits
Manufactured from high-density polyethylene (HDPE)
Light stable, strong and durable
Solid snap-shut lid with integral plastic hinge
Standardised modular dimensions for palletising on 600 x 800, 800 x 1000 and 1000 x 1200mm pallets
Vertical sides for maximum usable volume
Resistant to most chemical agents found in industry
Temperature and Washing
Schoeller Allibert plastic storage boxes are designed for use in various temperatures.
Polypropylene (PP) containers are ideal for use between -10ºC to +50ºC with many models serviceable from -20ºC to +60ºC (depending on loading and use).
High density polyethylene (HDPE) containers are ideal for use between -30ºC to +30ºC with many models serviceable from as low as -40ºC up to +40ºC (depending on loading and use).
Polypropylene containers can be put through tray washers in temperatures over +100ºC for short periods. High density polyethylene (HDPE) containers can be cleaned at temperatures up to +80ºC
Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels
Frequently Asked Questions
Does this storage box come with a lid?
Yes, this box comes with a lid
Specifications
| Attribute | Value |
| Brand | Schoeller Allibert |
| Width | 300 mm |
| Depth | 400 mm |
| Colour | Grey |
| Height | 330 mm |
| Material | Plastic |
| Box Size | Medium |
| Volume Capacity | 30 L |
| Lid Type | Hinged |