Schneider Electric EM White Mini Trunking – Closed Slot, W38 mm x D16mm, L3m, PVC
- RS Stock No.:
- 0605267
- Mfr. Prt No.:
- EM3W
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0605267 |
Product description | Schneider Electric EM White Mini Trunking - Closed Slot, W38 mm x D16mm, L3m, PVC |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | EM3W |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Schneider Electric Standard PVC Mini Trunking
From Schneider Electric, this PVC mini cable trunking is ideal for space-saving cable management applications. Manufactured from high-impact PVC, this cable trunking is suitable for a variety of applications and environments. Its compact size also means it has aesthetic considerations, for when cables need to be managed as discreetly as possible.
With a simple slide on cover, this PVC mini trunking is ideal for most types of electrical installations, including lighting, power, security and fire alarm systems.
Features and Benefits
• Compact Design
• High Impact Construction
• Versatile Cable Management
Specifications
Attribute | Value |
Brand | Schneider Electric |
Colour | White |
Depth | 16 mm |
Trunking/Chain Type | Mini Trunking |
Width | 38 mm |
Length | 3 m |
Material | PVC |
Slot Type | Closed |
Series | EM |
Standards Met | BS 4678-4 |