Schneider Electric Harmony XALK Emergency Stop Push Button Surface Mount, NO/NC

RS Stock No.:
6094708
Mfr. Prt No.:
XALK178E
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6094708
Product description Schneider Electric Harmony XALK Emergency Stop Push Button Surface Mount, NO/NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XALK178E
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
RS stock number 6094708
Product description Schneider Electric Harmony XALK Emergency Stop Push Button Surface Mount, NO/NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XALK178E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series

The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.

Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Features and benefits

• Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment
• Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release
• Plug & Play surface mountable
• IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments
• Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
• Screw clamp connection, with pins for printed circuits
Reliable short-circuit protection, featuring a 10 • A fuse cartridge within the Emergency Push Button
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range
• 18-month manufacturer warranty with Schneider

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries


Specifications

Attribute Value
Brand Schneider Electric
Colour Red/Yellow/Grey
Bezel Material Polycarbonate
IP Rating IP66, IP67, IP69, IP69K
Head Diameter 40 mm
Pole and Throw Configuration DPST
Contact Configuration NO/NC
Dimensions 68 x 68 x 91 mm
Height 68 mm
Reset Method Twist to Reset
Series Harmony XALK
Housing Material Polycarbonate
Depth 91 mm
Push Button Material Plastic
Head Style Mushroom
Mounting Type Surface Mount
Normal State Configuration NO/NC
Illuminated No
Length 68 mm
Width 68 mm
Checking stock...
IDR
2,284,189.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,284,189.53
*price per unit indicative
"Schneider Electric Harmony XALK Emergency Stop Push Button Surface Mount, NO/NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda