Schneider Electric CT White Dado Trunking – Closed Slot, W100 mm x D50mm, L3m, uPVC

RS Stock No.:
3151460
Mfr. Prt No.:
CT105
Brand:
Schneider Electric
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
RS stock number 3151460
Product description Schneider Electric CT White Dado Trunking - Closed Slot, W100 mm x D50mm, L3m, uPVC
Manufacturer / Brand Schneider Electric
Manufacturer part number CT105

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Schneider Electric Consort Cable Trunking - CT1

From Schneider Electric, this Consort Dado Trunking combines high quality and cost-effectiveness in cable management. This range of cable trunking features a double locking lid which keeps your cables extra secure. This feature also enables fast installation and convenient maintenance. Users can mount at dado height.

Note

Dividers are not supplied as a part of the set. For compatible dividers please see RS stock number: 121-1012

Features & Benefits

• This cable trunking is ideal for office and commercial environments.
• Rigid Construction
• Double Locking Lid
• Convertible Compartments
• Attractive Curved Design
• White in colour
• Dividers are not supplied as a part of the set. For compatible dividers please see RS stock number: 121-1012
• The Consort Cable Trunking can be converted to have three separate compartments by utilizing the clip-in divider bases. This is ideal for the segregation of power, data and telecommunication cables. (For compatible dividers please see RS stock number: 121-1012)
• There are clip-in fully segregated 1 and 2 gang socket mounting boxes available, which can be positioned at any point along the trunking. This allows or flush fixing of a wide range of wiring accessories, such as faceplates, from all other leading manufacturers


Specifications

Attribute Value
Brand Schneider Electric
Colour White
Depth 50 mm
Trunking/Chain Type Dado Trunking
Width 100 mm
Length 3 m
Slot Type Closed
Material uPVC
Series CT
Checking stock...
IDR
5,113,911.95
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
15,113,911.952,556,955.98
*price per unit indicative
"Schneider Electric CT White Dado Trunking - Closed Slot, W100 mm x D50mm, L3m, uPVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda