Schneider Electric Acti 9 2A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 6 kA, DIN Rail, 100 → 130V

RS Stock No.:
7349131
Mfr. Prt No.:
A9F74202
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7349131
Product description Schneider Electric Acti 9 2A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 6 kA, DIN Rail, 100 → 130V
Manufacturer / Brand Schneider Electric
Manufacturer part number A9F74202
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
RS stock number 7349131
Product description Schneider Electric Acti 9 2A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 6 kA, DIN Rail, 100 → 130V
Manufacturer / Brand Schneider Electric
Manufacturer part number A9F74202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Residual current devices

Schneider Electric Acti9 i60N MCBs 2 Pole

Acti 9 iC60N series multi-standard circuit breakers combine circuit protection against short circuit currents and circuit protection against overload currents it also protects people against indirect contact with TN and IT neutral systems. Fully compliant with standards IEC/EN 60898 and IEC/EN 60947-2. ACTi 9 is fully tested, approved and certified by national and international third parties. It guarantees that your installation is safe and compliant with all relevant safety standards which demonstrates to your customers that you use industry-approved materials and best practices. These MCBs are normally used for high inductive loads where switching surges are high. Providing essential protection in industrial and commercial buildings, these miniature circuit breakers work especially well in polluted environments and networks.

VisiSafe guarantees the downstream circuit is always safe regardless of overvoltage conditions, even in the most demanding environments; the green strip indicates the safe position of contacts.
VisiTrip red window on the front face indicates fault tripping allowing fast diagnosis, resolution, and reclosing loads for easier building management and reduced downtime

Benefits and Features

Downstream circuit is always safe
Class insulation ensures continuous protection for both operators and unqualified persons.
Insulated terminals (IP20)
Highly durable with robust connections that provide twice the standard tightening
Provide greater continuity of service thanks to VisiTrip.
Double clip dismounting with comb busbar in place

Standards

IEC 60898 - Relates to Low Voltage Circuit Breakers for use in household and similar
Installations. In the UK traditionally known as miniature circuit breakers
(MCB’s).
IEC 60947-2 Relates to Low Voltage Circuit Breakers for use in industrial and similar
Installations. In the UK traditionally known as moulded case circuit breakers
(MCCB’s) and also air circuit breakers (ACB’s).

Q: What is the differences in the Tripping Curves B, C, and D?

A: Curve B: Tripping: 3 to 5 times the rated current.
Applications: protection of generators, persons, very long cables
Curve C: Tripping: 5 to 10 times the rated current
Applications: protection of circuits and general applications
Curve D: Tripping: 10 to 14 times the rated current
Applications: protection of high surge circuits, welders, transformers and motors


Specifications

Attribute Value
Brand Schneider Electric
Series iC60N
Breaking Capacity at Maximum Voltage Rating 6 kA
Width 36 mm
Current Rating 2 A
Tripping Characteristics Type C
Number of Poles 2
Rated AC Voltage 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V
Range Acti 9
Rated DC Voltage 12 → 144 V
Circuit Breaker Type MCB
Model Number A9F74202
Length 85 mm
Mounting Style DIN Rail
Depth 78.5 mm
Tripping Mechanism Thermal-Magnetic
Reset Actuator Type Toggle Switch
Checking stock...
IDR
2,033,397.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,033,397.54
*price per unit indicative
"Schneider Electric Acti 9 2A MCB Mini Circuit Breaker, 2P Curve C, Breaking Capacity 6 kA, DIN Rail, 100 → 130V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products