Sauter FH 5K Force Gauge 2000Hz RS232, Range: 5000N, Resolution: 1 N
- RS Stock No.:
- 0559818
- Mfr. Prt No.:
- FH 5K
- Brand:
- Sauter

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0559818 |
| Product description | Sauter FH 5K Force Gauge 2000Hz RS232, Range: 5000N, Resolution: 1 N |
| Manufacturer / Brand | Sauter |
| Manufacturer part number | FH 5K |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
FH Series Force Gauge, Digital
SUPPLIED_WITH : Measuring device with mains adapter and 6 standard
Digital battery force gauge with RS232 data output
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final value
For measuring tractive and compressive forces with 10 memory spaces for peak value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands
Specifications
| Attribute | Value |
| Brand | Sauter |
| Plug Type | Type C - European Plug |
| Measurement Units | kgf, lbf, N |
| Maximum Operating Temperature | +30 °C |
| Length | 238 mm |
| Digital Output | RS232 |
| Best Accuracy | ±0.5 % |
| Resolution | 1 N |
| Minimum Operating Temperature | +10 °C |
| Height | 36 mm |
| Width | 63 mm |
| Range | 5000 N |
| Weight | 640 g |
| Sampling Rate | 2000 Hz |