Weidmuller Yellow SAKS Fused DIN Rail Terminal, 22 → 10 AWG, 630 V

RS Stock No.:
0425689
Mfr. Prt No.:
0211120000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425689
Product description Weidmuller Yellow SAKS Fused DIN Rail Terminal, 22 → 10 AWG, 630 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0211120000
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
RS stock number 0425689
Product description Weidmuller Yellow SAKS Fused DIN Rail Terminal, 22 → 10 AWG, 630 V
Manufacturer / Brand Weidmuller
Manufacturer part number 0211120000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Fused

SAKS screw cap: This features a red screw fit, finger release fuse carrier to suit BS1362.ASK1 lever: This features a lever fuse cartridge carrier which accepts 20x5mm fuse links. A window in the top of the carrier enables inspection of the fuse.,KSK lock up: This range of fuse holders feature a black lock up fuse carrier, which is drawn up to its full extent to the open position, enabling fuses to be replaced easily without endangering the operative.The carrier has the fuse size moulded in to enable correct selection of fuse size. Available for fuse sizes 20x5mm, 1x in. and 1 x in.

Note

For use with TS35 DIN Rail - <a href="#" title="283-5690">283-5690


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw
Wire Size 22 → 10 AWG
Series SAKS
Colour Yellow
Fused Yes
Number of Levels Single
Minimum Operating Temperature -60 °C
Voltage Rating 630 V
Pitch 13 mm
Maximum Operating Temperature +130 °C
Current Rating 10 A
Checking stock...
IDR
2,680,883.51
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
12,680,883.51268,088.35
*price per unit indicative
"Weidmuller Yellow SAKS Fused DIN Rail Terminal, 22 → 10 AWG, 630 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda