Saint Gobain Fluid Transfer Tygon S3™ B-44-4X Transparent Process Tubing, 3.2mm Bore Size , 15m Long , , Food Grade, No
- RS Stock No.:
- 3400734
- Mfr. Prt No.:
- AAA00007
- Brand:
- Saint Gobain Fluid Transfer

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3400734 |
| Product description | Saint Gobain Fluid Transfer Tygon S3™ B-44-4X Transparent Process Tubing, 3.2mm Bore Size , 15m Long , , Food Grade, No |
| Manufacturer / Brand | Saint Gobain Fluid Transfer |
| Manufacturer part number | AAA00007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Flexible phtalate free tubing. Smooth and non porous bore resists particle entrapment and minimises potential for bacterial growth. Excellent resistance to harsh alkalis Typical applications include aseptic filling, condiment dispensing, dairy processing, vitamin and flavour concentrate systems and soft-drink dispensing
APPROVALS : Complies with FDA, NSF, 3-A, Japan Food Sanitation
Smooth, non-porous bore will not trap particulates
Resistant to harsh alkaline cleaners and sanitizers
DEHP Phthalate-free
Safety factor 1:5
Specifications
| Attribute | Value |
| Brand | Saint Gobain Fluid Transfer |
| Length | 15 m |
| Maximum Operating Temperature | +74 °C |
| External Diameter | 6.4 mm |
| Internal Diameter | 3.2 mm |
| Minimum Operating Temperature | -36 °C |
| Bore Size | 3.2 mm |
| Material | Tygon S3™ B-44-4X |
| Colour | Transparent |
| Peristaltic Pump Compatible | No |
| Food Grade | Yes |